Part Details for 1112975 by Phoenix Contact
Overview of 1112975 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1112975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1112975-ND
|
DigiKey | CABLE 3COND 24AWG GRAY SHLD Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0249 | Buy Now |
DISTI #
651-1112975
|
Mouser Electronics | Multi-Conductor Cables SAC-3P+D-24AWG-OE-OE-680-100 0 | 0 |
|
$269.7300 / $289.6200 | Order Now |
DISTI #
71910406
|
RS | Cable, shielded PVC gray 3-wire | Phoenix Contact 1112975 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$266.4500 / $289.6200 | RFQ |
|
Onlinecomponents.com | By the meter - Cable reel - shielded - PVC - gray - 3-wire - color single wire: brown - blue - black - cable length: 100 m - Foil shielding plus drain wire | 0 |
|
$256.0800 / $282.6600 | Buy Now |
DISTI #
000000000006091887
|
Sager | Multi-Conductor Cables SAC-3P+D-24AWG-OE-OE-680-100 0 Min Qty: 1 | 0 |
|
$306.3300 / $329.8900 | Buy Now |
|
Master Electronics | By the meter - Cable reel - shielded - PVC - gray - 3-wire - color single wire: brown - blue - black - cable length: 100 m - Foil shielding plus drain wire | 0 |
|
$256.0800 / $282.6600 | Buy Now |