Part Details for 1115-6141 by Amphenol SV Microwave
Overview of 1115-6141 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1115-6141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4476
|
Newark | Rf Adaptor, Sma Rcpt-2.92Mm Rcpt, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Receptacle, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Receptacle, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm Rohs Compliant: Yes |Amphenol Sv Microwave 1115-6141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$226.9400 | Buy Now |
DISTI #
1678-1115-6141-ND
|
DigiKey | 2.92 FEMALE TO SMA FEMALE BULKHE Min Qty: 1 Lead time: 15 Weeks Container: Tray |
23 In Stock |
|
$261.0708 / $292.2400 | Buy Now |
DISTI #
ASV1115-6141
|
Heilind Electronics | 2.92 FEMALE TO SMA FEMALE BULK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$236.3000 / $585.5900 | Buy Now |
DISTI #
ASV1115-6141
|
Interstate Connecting Components | 2.92 FEMALE TO SMA FEMALE BULK | 0 |
|
Buy Now | |
DISTI #
1115-6141
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$218.2800 / $252.2600 | Buy Now |