Part Details for 1115-F111-P1T1-15A by E-T-A
Overview of 1115-F111-P1T1-15A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1115-F111-P1T1-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1115-F111-P1T1-15A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$1.8806 / $4.0300 | Buy Now |
DISTI #
000000000005188032
|
Sager | Circuit Breakers Single pole thermal reset circuit breaker providing reliable trip-free mechanism. Its ultra-slim design makes it ideally suited for replacing closed vertical fuse holders. Snap-in frame for ease in installation. For requirements less tha | 0 |
|
Buy Now |
Part Details for 1115-F111-P1T1-15A
1115-F111-P1T1-15A CAD Models
1115-F111-P1T1-15A Part Data Attributes
|
1115-F111-P1T1-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1115-F111-P1T1-15A
E-T-A
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19 mm | |
Body Height | 39.5 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |