Part Details for 1115419 by Phoenix Contact
Overview of 1115419 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1115419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6430
|
Newark | Fibre Cable, Sc Duplex-Sc Duplex, Mm, 3M Rohs Compliant: Yes |Phoenix Contact 1115419 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1900 / $35.9100 | Buy Now |
DISTI #
277-1115419-ND
|
DigiKey | MULTI-MODE OM4 DUPLEX JUMPER, SC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.7000 | Buy Now |
DISTI #
651-1115419
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-SC:PA-SC:PA-OM4:D01/3 RoHS: Compliant | 0 |
|
$32.9300 / $35.8300 | Order Now |
DISTI #
72494298
|
RS | FOC-SC:PA-SC:PA-OM4:D01/3 | Phoenix Contact 1115419 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7400 / $35.5900 | RFQ |
|
Onlinecomponents.com | Multi-mode OM4 duplex jumper - SC-SC - UPC polishing - length 3 m | 0 |
|
$26.7100 / $33.8700 | Buy Now |
DISTI #
000000000006424741
|
Sager | Fiber Optic Cable Assemblies FOC-SC:PA-SC:PA-OM4:D01/3 Min Qty: 1 | 0 |
|
$117.1700 / $131.2300 | Buy Now |
|
Dynamic Solutions GmbH | Fiber optic cable | 1700 |
|
RFQ | |
|
Master Electronics | Multi-mode OM4 duplex jumper - SC-SC - UPC polishing - length 3 m | 0 |
|
$26.7100 / $33.8700 | Buy Now |
Part Details for 1115419
1115419 CAD Models
1115419 Part Data Attributes:
|
1115419
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115419
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Connector Side1 | SC/UPC | |
Connector Side2 | SC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Length | 3 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |