Part Details for 1115535 by Phoenix Contact
Overview of 1115535 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1115535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6436
|
Newark | Fibre Cable, Sc Duplex-Sc Duplex, Mm, 2M Rohs Compliant: Yes |Phoenix Contact 1115535 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7100 / $29.1700 | Buy Now |
DISTI #
277-1115535-ND
|
DigiKey | MULTI-MODE OM2 DUPLEX JUMPER, SC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.5300 | Buy Now |
DISTI #
651-1115535
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-SC:PA-SC:PA-OM2:D01/2 RoHS: Compliant | 0 |
|
$28.4300 / $32.9200 | Order Now |
DISTI #
72494304
|
RS | FOC-SC:PA-SC:PA-OM2:D01/2 | Phoenix Contact 1115535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6500 / $32.2300 | RFQ |
|
Onlinecomponents.com | Multi-mode OM2 duplex jumper - SC-SC - UPC polishing - length 2 m | 0 |
|
$21.5100 / $27.3200 | Buy Now |
DISTI #
1115535
|
TTI | Fiber Optic Cable Assemblies FOC-SC:PA-SC:PA-OM2:D01/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$110.1200 | Buy Now |
DISTI #
000000000006424747
|
Sager | Fiber Optic Cable Assemblies FOC-SC:PA-SC:PA-OM2:D01/2 Min Qty: 1 | 0 |
|
$103.8300 / $116.2900 | Buy Now |
|
Dynamic Solutions GmbH | Fiber optic cable | 450 |
|
RFQ | |
DISTI #
3462801
|
element14 Asia-Pacific | FIBRE CABLE, SC DUPLEX-SC DUPLEX, MM, 2M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.0450 / $27.7612 | Buy Now |
DISTI #
3462801
|
Farnell | FIBRE CABLE, SC DUPLEX-SC DUPLEX, MM, 2M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$56.6947 / $62.9941 | Buy Now |
Part Details for 1115535
1115535 CAD Models
1115535 Part Data Attributes
|
1115535
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115535
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Connector Side1 | SC/UPC | |
Connector Side2 | SC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Length | 2 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |