Part Details for 1115542 by Phoenix Contact
Overview of 1115542 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1115542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1115542-ND
|
DigiKey | SINGLE-MODE OS2 DUPLEX JUMPER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.7300 | Buy Now |
DISTI #
651-1115542
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-SC:AA-SC:AA-OS2:D01/3 RoHS: Compliant | 0 |
|
$35.3000 / $37.2500 | Order Now |
DISTI #
72494309
|
RS | FOC-SC:AA-SC:AA-OS2:D01/3 | Phoenix Contact 1115542 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9600 / $36.5200 | RFQ |
|
Onlinecomponents.com | Single-mode OS2 duplex jumper - SC-SC - APC polishing - length 3 m | 0 |
|
$27.9600 / $35.4500 | Buy Now |
DISTI #
000000000006424752
|
Sager | Fiber Optic Cable Assemblies FOC-SC:AA-SC:AA-OS2:D01/3 Min Qty: 1 | 0 |
|
$136.4400 / $152.8100 | Buy Now |
|
Dynamic Solutions GmbH | Fiber optic cable | 2200 |
|
RFQ | |
|
Master Electronics | Single-mode OS2 duplex jumper - SC-SC - APC polishing - length 3 m | 0 |
|
$27.9600 / $35.4500 | Buy Now |
Part Details for 1115542
1115542 CAD Models
1115542 Part Data Attributes
|
1115542
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115542
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Connector Side1 | SC/APC | |
Connector Side2 | SC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Length | 3 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |