Part Details for 1115602 by Phoenix Contact
Overview of 1115602 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1115602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6485
|
Newark | Fibre Cable, Lc Duplex-Sc Duplex, 500Mm Rohs Compliant: Yes |Phoenix Contact 1115602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1000 / $29.6500 | Buy Now |
DISTI #
277-1115602-ND
|
DigiKey | MULTI-MODE OM4 DUPLEX JUMPER, LC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.2500 | Buy Now |
DISTI #
651-1115602
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:PA-SC:PA-OM4:D01/0.5 RoHS: Compliant | 0 |
|
$33.9400 / $36.3000 | Order Now |
|
Onlinecomponents.com | Multi-mode OM4 duplex jumper - LC-SC - UPC polishing - length 0.5 m | 0 |
|
$22.0300 / $27.9900 | Buy Now |
DISTI #
000000000006424795
|
Sager | Fiber Optic Cable Assemblies FOC-LC:PA-SC:PA-OM4:D01/0.5 Min Qty: 1 | 0 |
|
$108.6100 / $121.6500 | Buy Now |
|
Dynamic Solutions GmbH | Fiber optic cable | 670 |
|
RFQ | |
|
Master Electronics | Multi-mode OM4 duplex jumper - LC-SC - UPC polishing - length 0.5 m | 0 |
|
$22.0300 / $27.9900 | Buy Now |
Part Details for 1115602
1115602 CAD Models
1115602 Part Data Attributes:
|
1115602
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115602
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC/UPC | |
Connector Side2 | SC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |