Part Details for 1115610 by Phoenix Contact
Overview of 1115610 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1115610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6492
|
Newark | Fibre Cable, Lc Duplex-Sc Duplex, Sm, 5M Rohs Compliant: Yes |Phoenix Contact 1115610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3500 / $43.4900 | Buy Now |
DISTI #
277-1115610-ND
|
DigiKey | SINGLE-MODE OS2 DUPLEX JUMPER, L Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.3000 | Buy Now |
DISTI #
651-1115610
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:AA-SC:AA-OS2:D01/5 RoHS: Compliant | 0 |
|
$50.6900 / $54.4300 | Order Now |
DISTI #
72494320
|
RS | FOC-LC:AA-SC:AA-OS2:D01/5 | Phoenix Contact 1115610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6100 / $39.3700 | RFQ |
|
Onlinecomponents.com | Single-mode OS2 duplex jumper - LC-SC - APC polishing - length 5 m | 0 |
|
$32.1100 / $40.7100 | Buy Now |
DISTI #
000000000006424802
|
Sager | Fiber Optic Cable Assemblies FOC-LC:AA-SC:AA-OS2:D01/5 Min Qty: 1 | 0 |
|
$147.1400 / $164.8000 | Buy Now |
|
Dynamic Solutions GmbH | Fiber optic cable | 450 |
|
RFQ | |
DISTI #
3462863
|
element14 Asia-Pacific | FIBRE CABLE, LC DUPLEX-SC DUPLEX, SM, 5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.3630 / $41.3618 | Buy Now |
DISTI #
3462863
|
Farnell | FIBRE CABLE, LC DUPLEX-SC DUPLEX, SM, 5M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$130.0854 / $144.5379 | Buy Now |
|
Master Electronics | Single-mode OS2 duplex jumper - LC-SC - APC polishing - length 5 m | 0 |
|
$32.1100 / $40.7100 | Buy Now |
Part Details for 1115610
1115610 CAD Models
1115610 Part Data Attributes
|
1115610
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115610
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC/APC | |
Connector Side2 | SC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |