Part Details for 1115628 by Phoenix Contact
Overview of 1115628 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 1115628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6508
|
Newark | Fibre Cable, Lc Duplex-Lc Duplex, 500Mm Rohs Compliant: Yes |Phoenix Contact 1115628 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2200 / $37.1800 | Buy Now |
DISTI #
277-1115628-ND
|
DigiKey | SINGLE-MODE OS2 DUPLEX JUMPER, L Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.0100 | Buy Now |
DISTI #
651-1115628
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:AA-LC:AA-OS2:D01/0.5 RoHS: Compliant | 0 |
|
$45.5000 / $48.7700 | Order Now |
DISTI #
72494336
|
RS | FOC-LC:AA-LC:AA-OS2:D01/0.5 | Phoenix Contact 1115628 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6800 / $35.1400 | RFQ |
|
Onlinecomponents.com | Single-mode OS2 duplex jumper - LC-LC - APC polishing - length 0.5 m<br /> | 0 |
|
$27.4500 / $34.8100 | Buy Now |
DISTI #
000000000006424818
|
Sager | Fiber Optic Cable Assemblies FOC-LC:AA-LC:AA-OS2:D01/0.5 Min Qty: 1 | 0 |
|
$141.7900 / $158.8100 | Buy Now |
|
Dynamic Solutions GmbH | Fiber optic cable | 1300 |
|
RFQ | |
DISTI #
3462881
|
element14 Asia-Pacific | FIBRE CABLE, LC DUPLEX-LC DUPLEX, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.7372 / $35.2615 | Buy Now |
DISTI #
3462881
|
Farnell | FIBRE CABLE, LC DUPLEX-LC DUPLEX, 500MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$124.6602 / $138.5099 | Buy Now |
|
Master Electronics | Single-mode OS2 duplex jumper - LC-LC - APC polishing - length 0.5 m<br /> | 0 |
|
$27.4500 / $34.8100 | Buy Now |
Part Details for 1115628
1115628 CAD Models
1115628 Part Data Attributes
|
1115628
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115628
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Connector Side1 | LC/APC | |
Connector Side2 | LC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |