Part Details for 1115661 by Phoenix Contact
Overview of 1115661 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1115661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1115661-ND
|
DigiKey | POWER MODULE WITH STATUS OUTPUT Min Qty: 1 Lead time: 8 Weeks Container: Box |
55 In Stock |
|
$29.2125 / $35.0600 | Buy Now |
DISTI #
651-1115661
|
Mouser Electronics | Circuit Breaker Accessories CAPAROC PM S-R RoHS: Compliant | 217 |
|
$29.9300 / $34.6900 | Buy Now |
DISTI #
73246034
|
RS | Power Module Staus Reset CAPAROC Series | Phoenix Contact 1115661 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 35 |
|
$35.0600 | Buy Now |
|
Onlinecomponents.com | Power Module Staus Reset CAPAROC Series | Phoenix Contact 1115661 |
32 In Stock |
|
$28.3600 / $36.2900 | Buy Now |
DISTI #
1115661
|
TTI | Circuit Breaker Accessories CAPAROC PM S-R RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$29.8100 / $34.3200 | Buy Now |
DISTI #
000000000006351615
|
Sager | Circuit Breaker Accessories CAPAROC PM S-R Min Qty: 1 | 15 |
|
$36.7300 / $42.8500 | Buy Now |
DISTI #
64P6507
|
Bürklin Elektronik | Supply module for CAPAROC system, 1115661 Min Qty: 1 | 6 |
|
$31.8583 | Buy Now |
|
Master Electronics | Power Module Staus Reset CAPAROC Series | Phoenix Contact 1115661 |
32 In Stock |
|
$28.3600 / $36.2900 | Buy Now |
|
Neutron USA | Power module, status output and reset input, for supplying the CAPAROC circuit breaker system with 12 or 24VDC, CAPAROC PM S-R | 50 |
|
$79.9900 | Buy Now |
Part Details for 1115661
1115661 CAD Models
1115661 Part Data Attributes
|
1115661
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115661
Phoenix Contact
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |