-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1116062-2) MJ,10MM,8P,BEZEL PNL TABS,SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9761
|
Newark | Rj45 Connector, Jack, 8P8C, 1 Port, Cat5, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Amp Te Connectivity 1116062-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1537 |
|
$4.7300 / $6.0400 | Buy Now |
DISTI #
41AJ2200
|
Newark | Mj,10Mm,8P, bezel Pnl Tabs, sn |Amp Te Connectivity 1116062-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4322 |
|
$4.5100 / $5.9500 | Buy Now |
DISTI #
42K6609
|
Newark | Cat5 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 1116062-2 Min Qty: 1980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
A102037-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3887 In Stock |
|
$3.5875 / $4.4400 | Buy Now |
DISTI #
1116062-2
|
Avnet Americas | MODULAR JACK SINGLE PORT - Trays (Alt: 1116062-2) RoHS: Compliant Min Qty: 1980 Package Multiple: 396 Lead time: 12 Weeks, 1 Days Container: Tray | 0 |
|
$3.5588 / $4.0180 | Buy Now |
DISTI #
571-1116062-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 8/8 R/A 10MM HGT RoHS: Compliant | 1346 |
|
$3.5800 / $4.4400 | Buy Now |
DISTI #
70042866
|
RS | Mod Jack, 8 Position, Shielded, Panel and PCB Ground, Cat 5 | TE Connectivity 1116062-2 RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1800 / $5.6400 | RFQ |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1980 Package Multiple: 396 Container: Tray | 0Tray |
|
$3.3800 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1980 Package Multiple: 396 Container: Tray | 0Tray |
|
$3.4400 | Buy Now |
DISTI #
AMP1116062-2
|
Heilind Electronics | MJ10MM8PBEZEL PNL TABSSN | Americas - 0 in Stock |
|
$4.2206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1116062-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1116062-2
TE Connectivity
(1116062-2) MJ,10MM,8P,BEZEL PNL TABS,SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.447 inch | |
Body Depth | 0.377 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |