Part Details for 1117-A by Davies Molding LLC
Overview of 1117-A by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1117-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7851
|
Newark | Control Knob, Tpe, Round, 14.4Mm, Shaft Type:Round Shaft, Shaft Diameter:6Mm, Knob Material:Thermoplastic Elastomer, Knob/Dial Style:Round With Indicator Line, Knob Diameter:14.4Mm, Product Range:- Rohs Compliant: Yes |Davies Molding 1117-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.6870 / $1.0100 | Buy Now |
DISTI #
1722-1402-ND
|
DigiKey | KNOB TWO-SHOT 14.4MM DIA 15MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
336 In Stock |
|
$0.5259 / $1.1900 | Buy Now |
DISTI #
5164-1117-A
|
Mouser Electronics | Knobs & Dials .66x.58" 2SHOT INSTR 6mmX18 TEETH BLK RoHS: Compliant | 57 |
|
$0.5250 / $1.1900 | Buy Now |
DISTI #
71448667
|
RS | 14.4mm Wide, 15mm High Rubber Overmold Two-Shot Control Knob 6mm x 18 Teeth | Davies Molding 1117-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 750 |
|
$1.0200 / $1.2100 | Buy Now |
|
Onlinecomponents.com | 14.4mm Dia x 15mm High - Black/White Thermoplastic Elastomer - 6mm Dia x 18 Teeth Mounting Hole - Molded Spline | 0 |
|
$0.3320 / $0.8280 | Buy Now |