Part Details for 11192092-00 by TE Connectivity
Overview of 11192092-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 11192092-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$426.7600 | Buy Now |
DISTI #
TSS11192092-00
|
Heilind Electronics | 3000 PSI, 1/2MNPT, 1-5V, CONDU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3000 PSI, 1/2MNPT, 1-5V, Conduit, 18AWG, |
3 In Stock |
|
$463.9300 / $518.3100 | Buy Now |
DISTI #
000000000007196084
|
Sager | 3000 PSI, 1/2MNPT, 1-5V, CONDUIT, 18AWG, Min Qty: 1 | 0 |
|
$483.6500 / $510.9000 | Buy Now |
|
Master Electronics | 3000 PSI, 1/2MNPT, 1-5V, Conduit, 18AWG, |
3 In Stock |
|
$463.9300 / $518.3100 | Buy Now |
Part Details for 11192092-00
11192092-00 CAD Models
11192092-00 Part Data Attributes
|
11192092-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11192092-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 2999.18Psi Max, 1-5V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 25.4 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-5V | |
Port Type | 1/2 MNPT | |
Pressure Range-Max | 2999.18 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |