Part Details for 11192594-00 by TE Connectivity
Overview of 11192594-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 11192594-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11192594-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$581.7300 / $616.6300 | Buy Now |
DISTI #
11192594-00
|
Avnet Americas | Pressure Sensor 0psi to 100psi Gauge - Bulk (Alt: 11192594-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$485.8060 / $584.6140 | Buy Now |
DISTI #
TSS11192594-00
|
Heilind Electronics | AST4300A00100P4L4000-Z:CTO-130 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST4300A00100P4L4000-Z:CTO-13000000-03 |
9 Partner Stock |
|
$537.0700 / $600.0400 | Buy Now |
DISTI #
11192594-00
|
Avnet Americas | Pressure Sensor 0psi to 100psi Gauge - Bulk (Alt: 11192594-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$485.8060 / $584.6140 | Buy Now |
DISTI #
TSS11192594-00
|
Interstate Connecting Components | AST4300A00100P4L4000-Z:CTO-130 | 0 |
|
Buy Now | |
DISTI #
4331545
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$625.8439 | Buy Now |
Part Details for 11192594-00
11192594-00 CAD Models
11192594-00 Part Data Attributes:
|
11192594-00
TE Connectivity
Buy Now
|
Compare Parts:
11192594-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 145Psi Max, 0.25%, 4-20mA, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 145 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONDUIT CABLE |