Part Details for 1119752 by Lapp Group
Overview of 1119752 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1119752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL110-2X0.5
|
TME | Wire, ÖLFLEX® CLASSIC 110, 2x0.5mm2, unshielded, 300V,500V, Cu Min Qty: 1 | 345 |
|
$0.3960 / $0.6600 | Buy Now |
DISTI #
95F5554
|
Bürklin Elektronik | PVC control line ÖLFLEX CLASSIC 110 2 x 0.5 mm², AWG 20, unshielded, gray Min Qty: 1 | 57 |
|
$0.4543 / $0.7139 | Buy Now |
Part Details for 1119752
1119752 CAD Models
1119752 Part Data Attributes
|
1119752
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1119752
Lapp Group
Wire And Cable, 2 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SUITABLE FOR TORSIONAL APPLICATIONS | |
Approvals | CE; EAC; ECOLAB; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 4.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |