Part Details for 111SM2-T by Honeywell Sensing and Control
Overview of 111SM2-T by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111SM2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2329-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
161 In Stock |
|
$12.3942 / $22.0300 | Buy Now |
DISTI #
785-111SM2-T
|
Mouser Electronics | Basic / Snap Action Switches Roller Lever Actutor Solder termination RoHS: Compliant | 351 |
|
$12.3900 / $19.6500 | Buy Now |
DISTI #
70119151
|
RS | Precision Switch, Subminiature, Basic, Actuator-Roller Lever, 5 Amps, Wire wrap | Honeywell 111SM2-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 728 |
|
$15.9500 / $22.4600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
111SM2-T
|
TTI | Basic / Snap Action Switches Roller Lever Actutor Solder termination Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1056 Limited Supply - Call TTI |
|
$12.1900 / $19.6400 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V SPDT 250V - Microswitches ROHS | 1493 |
|
$9.9018 / $12.1064 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Roller Lever Actuator, Solder Termination RoHS: Compliant |
1611 In Stock |
|
$9.5700 / $12.6700 | Buy Now |
Part Details for 111SM2-T
111SM2-T CAD Models
111SM2-T Part Data Attributes
|
111SM2-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM2-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 6.32mm, Wire Terminal, Roller Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.12 inch | |
Actuator Travel | 6.32 mm | |
Actuator Type | ROLLER TYPE | |
Additional Feature | UL, CSA, CE, ENEC APPROVED | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Operating Position | 0.562 inch | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 5.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 111SM2-T
This table gives cross-reference parts and alternative options found for 111SM2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111SM2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM50E10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 111SM2-T vs ZM50E10F01 |
JS-143-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | 111SM2-T vs JS-143-B |
ZM50D10E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | 111SM2-T vs ZM50D10E01 |
SS-5GL14 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Formed Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | 111SM2-T vs SS-5GL14 |
ZM50E10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 111SM2-T vs ZM50E10C01 |
ZM50D10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 111SM2-T vs ZM50D10C01 |
JS-138-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | 111SM2-T vs JS-138-B |
ZM50D10B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 111SM2-T vs ZM50D10B01 |
ZM50E10E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 111SM2-T vs ZM50E10E01 |