Part Details for 111U by Molex
Overview of 111U by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0041
|
Newark | 111 W/Recpt In Handle |Molex 111U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$125.6800 / $154.3000 | Buy Now |
DISTI #
MOL130102-0158
|
Heilind Electronics | 111 W/RECPT IN HANDLE 111U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 111U
|
PEI Genesis | 111 W/RECPT IN HANDLE | 4 |
|
Buy Now | |
DISTI #
10201763
|
TestEquity LLC | Molex 111U Hearing & Vision Aids 111 W/Receptacle, In Handle | 4 |
|
$137.0400 | Buy Now |