Part Details for 111UA163 by Molex
Overview of 111UA163 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111UA163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0042
|
Newark | 111U W 25Ft 16-3-So 1447 |Molex 111UA163 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$244.4800 / $287.3700 | Buy Now |
DISTI #
06H5797
|
Newark | 111U W 25Ft 16-3-So 1447 |Molex 111UA163 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.9400 / $247.1900 | Buy Now |
DISTI #
MOL130102-0159
|
Heilind Electronics | 111U W 25FT 16-3-SO 1447 111UA163 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16846690
|
Verical | A23 Incandescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$225.8600 | Buy Now |
DISTI #
10201764
|
TestEquity LLC | Molex 111UA163 111U W 25Ft 16-3-So 1447 | 1 |
|
$255.3700 | Buy Now |