Part Details for 112-00066 by HellermannTyton
Overview of 112-00066 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112-00066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-112-00066-ND
|
DigiKey | CBL TIE LOCKING BLK 40LB 10.40" Min Qty: 100 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5136 | Buy Now |
DISTI #
329-112-00066
|
Mouser Electronics | Cable Ties Low Profile Cable Tie, 10.4" Long, 40 lb Tensile Strength, PA66HS, Black, RoHS: Compliant | 400 |
|
$0.2850 / $0.3980 | Buy Now |
DISTI #
73928353
|
RS | Low Profile Cable Tie, 10.4" L, 40 lb Tensile Strength, Black | HellermannTyton 112-00066 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4100 | RFQ |
DISTI #
112-00066
|
TTI | Cable Ties Low Profile Cable Tie, 10.4" Long, 40 lb Tensile Strength, PA66HS, Black, RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1700 In Stock |
|
$0.0920 / $0.1350 | Buy Now |
DISTI #
000000000006387388
|
Sager | Cable Ties Low Profile Cable Tie, 10.4 Long, 40 lb Tensile Strength, PA66HS, Black, Min Qty: 100 | 0 |
|
$0.3861 / $0.5067 | Buy Now |