Part Details for 112-504NAJ-B01 by Honeywell Sensing and Control
Overview of 112-504NAJ-B01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112-504NAJ-B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Honeywell 112-504NAJ-B01
|
PEI Genesis | NTC Thermistor 500000ohm THM | 0 |
|
Buy Now | |
DISTI #
000000000000338654
|
Sager | NTC Thermistors 500K Ohm, 20% Tol Platinum Iridium | 0 |
|
Buy Now |
Part Details for 112-504NAJ-B01
112-504NAJ-B01 CAD Models
112-504NAJ-B01 Part Data Attributes
|
112-504NAJ-B01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
112-504NAJ-B01
Honeywell Sensing and Control
NTC Thermistor, 500000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | HERMETICALLY SEALED BEAD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 500000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4349 K | |
Thermistor Application | TEMPERATURE SENSING |