Part Details for 1120 X 6" by 3M Interconnect
Overview of 1120 X 6" by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120 X 6"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M1120D-ND
|
DigiKey | RF EMI SHIELDING TAPE 108'X6" Min Qty: 1 Lead time: 4 Weeks Container: Box |
9 In Stock |
|
$261.2046 / $278.8800 | Buy Now |
DISTI #
3M1120D-1FT-ND
|
DigiKey | RF EMI SHIELDING SHEET 12"X6" Lead time: 2 Weeks Container: Box | Limited Supply - Call |
|
Buy Now |