Part Details for 1120955105 by Molex
Overview of 1120955105 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120955105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1120955105-ND
|
DigiKey | SIO, EI, IP67, 60MM, 8P4, 12I/4O, PNP, Min Qty: 1 Lead time: 18 Weeks Container: Box |
3 In Stock |
|
$1,681.6500 | Buy Now |
DISTI #
538-1120955105
|
Mouser Electronics | I/O Modules BRAD HARSH I/O ETHERNET MODULE RoHS: Compliant | 6 |
|
$2,375.0000 | Buy Now |
DISTI #
V99:2348_28660489
|
Arrow Electronics | Brad EtherNet/IP CIP Safety HarshIO Module Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2348 | Americas - 3 |
|
$1,402.1000 | Buy Now |
DISTI #
MOL112095-5105
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112095-5105 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
75716773
|
Verical | Brad EtherNet/IP CIP Safety HarshIO Module Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 3 |
|
$1,402.1000 | Buy Now |
DISTI #
74510483
|
Verical | Brad EtherNet/IP CIP Safety HarshIO Module Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,051.5900 / $1,095.4000 | Buy Now |
DISTI #
112095-5105
|
TTI | I/O Modules BRAD HARSH I/O ETHERNET MODULE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$2,375.0000 | Buy Now |
Part Details for 1120955105
1120955105 CAD Models
1120955105 Part Data Attributes:
|
1120955105
Molex
Buy Now
|
Compare Parts:
1120955105
Molex
|
Samacsys Manufacturer | Molex |