Part Details for 1120955129 by Molex
Overview of 1120955129 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120955129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1120955129-ND
|
DigiKey | SIO, EI, IP67, 60MM, 8P5, 12I/4O, PNP, Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,863.4500 | Buy Now |
DISTI #
1120955129
|
Avnet Americas | Brad Ethernet/IP CIP Safety HarshIO Modules Classic 60mm IP67 8 Ports M12 12 PNP Safety Inputs 4 Sourcing Safety Outputs M8 Memory Key 5-Pole Power - Bulk (Alt: 1120955129) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1120955129
|
Mouser Electronics | I/O Modules SIO, EI, IP67, 60MM, 8P5, 12I/4O, PNP, M8 KEY | 0 |
|
$2,002.1000 | Order Now |
DISTI #
MOL112095-5129
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112095-5129 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1120955129
|
Avnet Americas | Brad Ethernet/IP CIP Safety HarshIO Modules Classic 60mm IP67 8 Ports M12 12 PNP Safety Inputs 4 Sourcing Safety Outputs M8 Memory Key 5-Pole Power - Bulk (Alt: 1120955129) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1120955129
|
Avnet Americas | Brad Ethernet/IP CIP Safety HarshIO Modules Classic 60mm IP67 8 Ports M12 12 PNP Safety Inputs 4 Sourcing Safety Outputs M8 Memory Key 5-Pole Power - Bulk (Alt: 1120955129) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10201824
|
TestEquity LLC | Molex 1120955129 Brad EtherNet/IP CIP Safety HarshIO Modules, Classic 60.00mm, IP67, 8 Ports M12, 12 PNP Safety Inputs, 4 Sourcing Safety Outputs, M8 Memory Key, 5-Pole Power | 0 |
|
$1,372.4100 | Buy Now |