Part Details for 1121-0827-P1 by PACE Worldwide
Overview of 1121-0827-P1 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
2508-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
DR0608-273L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 1121-0827-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10043306
|
Techni-Tool, Inc. | Pace 1121-0827-P1 Micro Vacuum Nozzle, For F 1800, And TF2800 BGA, And SMD Rework System | 0 |
|
$63.2100 | Buy Now |
DISTI #
10043306
|
TestEquity LLC | Pace 1121-0827-P1 Micro Vacuum Nozzle, For F 1800, And TF2800 BGA, And SMD Rework System | 0 |
|
$63.2100 | Buy Now |