Part Details for 1121 by Heyco
Overview of 1121 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1121-ND
|
DigiKey | SR 4N-4 WHITE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7787 In Stock |
|
$0.0669 / $0.1500 | Buy Now |
DISTI #
836-1121
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 4N-4 WHITE RoHS: Compliant | 7966 |
|
$0.0580 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 8500 | 0 |
|
$0.0491 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0398 / $0.0754 | Buy Now | |
DISTI #
HEY1121
|
DB Roberts | SR 4N-4 WHITE | 0 |
|
RFQ |
Part Details for 1121
1121 CAD Models
1121 Part Data Attributes:
|
1121
Heyco
Buy Now
|
Compare Parts:
1121
Heyco
|
Samacsys Manufacturer | Heyco |