Part Details for 112134 by Amphenol RF
Overview of 112134 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4278
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 112134 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$2.1600 | Buy Now |
DISTI #
ACX1659-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
255 In Stock |
|
$2.6044 / $4.8200 | Buy Now |
DISTI #
V99:2348_07758839
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1632 | Americas - 1 |
|
$0.8297 / $1.4405 | Buy Now |
DISTI #
70032293
|
RS | Connector, RF, BNC Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm | Amphenol RF 112134 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $3.6700 | RFQ |
DISTI #
AMR112134
|
Heilind Electronics | CONNEX | Americas - 234 in Stock |
|
$2.0313 / $3.0500 | Buy Now |
|
Onlinecomponents.com | RF Connector - BNC Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms RoHS: Compliant |
300 In Stock |
|
$2.2900 / $4.1300 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 52 |
|
$3.7144 / $5.5716 | Buy Now |
DISTI #
112134
|
TME | Plug, BNC, male, straight, 50Ω, crimped, for cable, POM, gold-plated Min Qty: 1 | 100 |
|
$2.6300 / $3.7700 | Buy Now |
DISTI #
AMR112134
|
Interstate Connecting Components | CONNEX | 70 |
|
$2.0313 / $3.0500 | Buy Now |
DISTI #
112134
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.3500 | Buy Now |