Part Details for 112219-1023 (ALTERNATE: ARC30MHDE02) by Woodhead Molex
Overview of 112219-1023 (ALTERNATE: ARC30MHDE02) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112219-1023 (ALTERNATE: ARC30MHDE02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71268315
|
RS | ArcArrest Plug, Handle, Cap, Switch-Rated, 30A, 480V AC, 2-Pole, Position 4 | Molex Woodhead/Brad 112219-1023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.3100 | RFQ |