Part Details for 1122191015 by Molex
Overview of 1122191015 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1122191015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1122191015-ND
|
DigiKey | CONN PLUG MALE 3POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$145.3000 | Buy Now |
DISTI #
WM22310-ND
|
DigiKey | CONN PLUG MALE 3POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.5060 / $189.4500 | Buy Now |
DISTI #
1122191015
|
Avnet Americas | ArcArrest Power Connector Plug 30A 125VAC 1P+N+G (4 Terminal) Straight Cable Mount - Bulk (Alt: 1122191015) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1122191015
|
Mouser Electronics | Heavy Duty Power Connectors ArcArrest Plug 30A 125V AC 3 Groms | 0 |
|
$150.3000 / $151.8500 | Order Now |
DISTI #
MOL112219-1015
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112219-1015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1122191015
|
Avnet Americas | ArcArrest Power Connector Plug 30A 125VAC 1P+N+G (4 Terminal) Straight Cable Mount - Bulk (Alt: 1122191015) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1122191015
|
Avnet Americas | ArcArrest Power Connector Plug 30A 125VAC 1P+N+G (4 Terminal) Straight Cable Mount - Bulk (Alt: 1122191015) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1122191015
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now |