Part Details for 1122191044 by Molex
Overview of 1122191044 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1122191044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1122191044-ND
|
DigiKey | CONN PLUG MALE 3POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$131.6100 | Buy Now |
DISTI #
WM22339-ND
|
DigiKey | CONN PLUG MALE 3POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.4160 / $171.5700 | Buy Now |
DISTI #
1122191044
|
Avnet Americas | ArcArrest Power Connector Plug 30A 250VAC 2P+G (3 Terminal) 70° Angle Cable Mount - Bulk (Alt: 1122191044) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1122191044
|
Mouser Electronics | Heavy Duty Power Connectors ArcArrest 70 Plug 30A 250V AC Pos7 | 0 |
|
$136.1100 / $137.6500 | Order Now |
DISTI #
MOL112219-1044
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112219-1044 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1122191044
|
Avnet Americas | ArcArrest Power Connector Plug 30A 250VAC 2P+G (3 Terminal) 70° Angle Cable Mount - Bulk (Alt: 1122191044) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1122191044
|
Avnet Americas | ArcArrest Power Connector Plug 30A 250VAC 2P+G (3 Terminal) 70° Angle Cable Mount - Bulk (Alt: 1122191044) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1122191044
|
PEI Genesis | Mains Power Connector | 1 |
|
Buy Now | |
DISTI #
10201927
|
TestEquity LLC | Molex 1122191044 Woodhead ArcArrest 70 Deg. Angle Plug, Switch-Rated, 30.0A, 250V AC, 2-Pole+Ground, Insulator Keying Position 7 | 1 |
|
$131.6400 | Buy Now |