There are no models available for this part yet.
Overview of 1122191047 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1122191047 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1122191047-ND
|
DigiKey | CONN PLUG MALE 3POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$131.6100 | Buy Now | |
DISTI #
WM22342-ND
|
DigiKey | CONN PLUG MALE 3POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.5700 | Buy Now | |
DISTI #
1122191047
|
Avnet Americas | ArcArrest Power Connector Plug 30A 208VAC 2P+G (3 Terminal) 70° Angle Cable Mount - Bulk (Alt: 1122191047) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1122191047
|
Mouser Electronics | Heavy Duty Power Connectors ArcArrest 70 Plug 30A 208V AC Pos16 | 0 |
|
$152.8700 / $169.8600 | Order Now | |
DISTI #
MOL112219-1047
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL112219-1047 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
59858632
|
Verical | Conn Power PL 2Power/1Ground POS Panel Mount 3 Terminal 1 Port ArcArrest Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$116.4300 | Buy Now | |
DISTI #
1122191047-MOL
|
TME | 1122191047 Min Qty: 1 | 3 |
|
$171.8204 / $171.8230 | Buy Now | |
DISTI #
C1S549803715273
|
Chip1Stop | Connector Circular RoHS: Compliant | 3 |
|
$140.0000 | Buy Now | |
DISTI #
C1S549804234368
|
Chip1Stop | Connector Circular RoHS: Compliant | 3 |
|
$140.0000 | Buy Now | |
DISTI #
10201930
|
TestEquity LLC | Molex 1122191047 Woodhead ArcArrest 70 Deg. Angle Plug, Switch-Rated, 30.0A, 208V AC, 2-Pole+Ground, Insulator Keying Position 16 | 3 |
|
$131.6400 | Buy Now |
CAD Models for 1122191047 by Molex
Part Data Attributes for 1122191047 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|