Part Details for 1122920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1122920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1122920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0108
|
Newark | Power Relay, Spdt, 6A, 250Vac, Din Rail, Contact Configuration:Spdt, Coil Voltage:120V, Contact Current:6A, Product Range:Termseries, Relay Mounting:Din Rail, Coil Type:Ac/Dc, Contact Voltage Vac:250V, Relay Terminals:Cage Clamp Rohs Compliant: Yes |Weidmuller 1122920000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $16.6500 | Buy Now |
DISTI #
281-4332-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
34 In Stock |
|
$14.9318 / $21.3300 | Buy Now |
DISTI #
1122920000
|
Avnet Americas | Relay Module 1 CO 120VUC 6A Tension-Clamp Connection - Bulk (Alt: 1122920000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
28X0108
|
Avnet Americas | Relay Module 1 CO 120VUC 6A Tension-Clamp Connection - Bulk (Alt: 28X0108) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$11.4300 / $14.6100 | Buy Now |
DISTI #
470-1122920000
|
Mouser Electronics | Industrial Relays TRZ 120VUC 1CO RoHS: Compliant | 109 |
|
$13.8100 / $22.3900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VDC 120VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay |
17 In Stock 86 Factory Stock |
|
$13.4100 / $17.9200 | Buy Now |
DISTI #
1122920000
|
Avnet Americas | Relay Module 1 CO 120VUC 6A Tension-Clamp Connection - Bulk (Alt: 1122920000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
28X0108
|
Avnet Americas | Relay Module 1 CO 120VUC 6A Tension-Clamp Connection - Bulk (Alt: 28X0108) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$11.4300 / $14.6100 | Buy Now |
DISTI #
TRZ-120VUC-1CO
|
TME | Relay: interface, SPDT, Ucntrl: 120VAC,120VDC, 6A Min Qty: 1 | 4 |
|
$18.6900 / $25.1300 | Buy Now |
DISTI #
1122920000
|
Avnet Americas | Relay Module 1 CO 120VUC 6A Tension-Clamp Connection - Bulk (Alt: 1122920000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |