Part Details for 1123-4-N by RAF Electronic Hardware
Overview of 1123-4-N by RAF Electronic Hardware
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123-4-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8532
|
Newark | Spacer, Nylon, 6.35Mm X 4.776Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:2.921Mm, Overall Length:4.775Mm, Product Range:-, Bore Size:2.921Mm, Wire Diameter:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1123-4-N Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 3310 |
|
$0.1450 / $0.1580 | Buy Now |
DISTI #
1772-1451-ND
|
DigiKey | ROUND SPACER NYLON 3/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1321 In Stock |
|
$0.0854 / $0.1900 | Buy Now |
DISTI #
761-1123-4-N
|
Mouser Electronics | Standoffs & Spacers 3/16 LNGTH 0.115 ID STD. ROUND SPACER RoHS: Compliant | 179 |
|
$0.0770 / $0.1500 | Buy Now |
DISTI #
V99:2348_17633291
|
Arrow Electronics | Spacer Round Nylon RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 2030 |
|
$0.0387 / $0.0525 | Buy Now |
DISTI #
71322111
|
RS | 1/4 Round Spacer,1/4 Rd X 3/16 X .115 ID | RAF 1123-4-N RoHS: Not Compliant Min Qty: 2203 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1770 / $0.1900 | RFQ |
|
Bisco Industries | 1363 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacer Round Nylon Plain RoHS: Compliant |
1777 In Stock 7580 Factory Stock |
|
$0.0670 / $0.0861 | Buy Now |
DISTI #
25624990
|
Verical | Spacer Round Nylon RoHS: Compliant Min Qty: 113 Package Multiple: 1 | Americas - 2030 |
|
$0.0387 | Buy Now |
DISTI #
51675151
|
Verical | Spacer Round Nylon RoHS: Compliant Min Qty: 1777 Package Multiple: 1777 Date Code: 1410 | Americas - 1777 |
|
$0.1087 | Buy Now |
DISTI #
66766610
|
Verical | Spacer Round Nylon RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 1346 |
|
$1.4100 / $1.5980 | Buy Now |
Part Details for 1123-4-N
1123-4-N CAD Models
1123-4-N Part Data Attributes
|
1123-4-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1123-4-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |