Part Details for 1123006-2 by TE Connectivity
Overview of 1123006-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 1123006-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1123006-2-ND
|
DigiKey | CONN SOCKET HSG 9POS 6.00MM Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
571-1123006-2
|
Mouser Electronics | Automotive Connectors 2.5MM SOCKET HSG ASSY 9P RoHS: Compliant | 56 |
|
$12.7900 / $19.6200 | Buy Now |
Part Details for 1123006-2
1123006-2 CAD Models
1123006-2 Part Data Attributes
|
1123006-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123006-2
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |