Part Details for 1123010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1123010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1123010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0116
|
Newark | Trs 24Vuc 1Co Au |Weidmuller 1123010000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9500 / $19.3400 | Buy Now |
DISTI #
1123010000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4770 | Buy Now |
DISTI #
1123010000
|
Avnet Americas | Relay Module 1 CO 24VUC 6A Screw Connection - Bulk (Alt: 1123010000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1123010000
|
Mouser Electronics | Terminal Block Interface Modules TRS 24VUC 1CO AU | 0 |
|
$10.7000 / $16.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.8500 / $13.4100 | Buy Now | |
DISTI #
1123010000
|
Avnet Americas | Relay Module 1 CO 24VUC 6A Screw Connection - Bulk (Alt: 1123010000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TRS-24VUC-1CO-AU
|
TME | Relay: interface, SPDT, Ucntrl: 24VAC,24VDC, 6A, Variant: Relay set Min Qty: 1 | 0 |
|
$15.5100 / $20.8500 | RFQ |