Part Details for 1123435-6 by TE Connectivity
Overview of 1123435-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1123435-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2751
|
Newark | |Amp Te Connectivity 1123435-6 Min Qty: 1274 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41AJ2213
|
Newark | 040-3 Mlc Cap Hsg Assy 24P |Amp Te Connectivity 1123435-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $4.2400 | Buy Now |
DISTI #
1123435-6-ND
|
DigiKey | CONN HEADER R/A 24POS 2.5MM Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
571-1123435-6
|
Mouser Electronics | Automotive Connectors 040-3 MLC CAP HSG ASSY 24P RoHS: Compliant | 0 |
|
$2.9000 / $3.1100 | Order Now |
|
Onlinecomponents.com | 040-3 MLC CAP HSG ASSY 24P RoHS: Compliant |
17 Partner Stock |
|
$3.0700 / $4.2700 | Buy Now |
DISTI #
TE Connectivity 1123435-6
|
PEI Genesis | Combination Line Connector 24 | 0 |
|
Buy Now | |
|
Master Electronics | 040-3 MLC CAP HSG ASSY 24P RoHS: Compliant |
17 Partner Stock |
|
$3.0700 / $4.2700 | Buy Now |
Part Details for 1123435-6
1123435-6 CAD Models
1123435-6 Part Data Attributes:
|
1123435-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123435-6
TE Connectivity
24 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 1123393-6 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |