-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4398
|
Newark | Bulkhead Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:75Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 112440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$10.6700 / $13.5600 | Buy Now |
DISTI #
ACX1057-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1096 In Stock |
|
$3.6040 / $6.5000 | Buy Now |
DISTI #
V99:2348_16919017
|
Arrow Electronics | Conn BNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount F/F Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 | Americas - 25 |
|
$4.8240 / $6.3924 | Buy Now |
DISTI #
70031724
|
RS | Connector rf coaxial bnc in-series adapter bulkhead jack to jack isolated 75 ohm | Amphenol RF 112440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 |
|
$8.5800 / $11.9200 | Buy Now |
DISTI #
AMR112440
|
Heilind Electronics | ADAPTER, BNC JACK TO BNC IN-SERIES ADAPTER | Americas - 0 in Stock |
|
$4.3750 / $9.0334 | Buy Now |
|
Onlinecomponents.com | RF Adapter - BNC Jack to BNC Jack Isolated - Bulkhead - 75 Ohms RoHS: Compliant |
156 In Stock |
|
$3.5900 / $8.1600 | Buy Now |
DISTI #
66941371
|
Verical | Conn BNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount F/F Gold Min Qty: 8 Package Multiple: 1 | Americas - 122 |
|
$4.9400 / $7.9900 | Buy Now |
DISTI #
70318255
|
Verical | Conn BNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount F/F Gold Min Qty: 25 Package Multiple: 25 Date Code: 1436 | Americas - 25 |
|
$10.6112 | Buy Now |
DISTI #
112440
|
TME | Adapter, BNC female,both sides, Insulation: POM, 75Ω, Mat: brass Min Qty: 1 | 0 |
|
$7.7200 / $11.0300 | RFQ |
DISTI #
AMR112440
|
Interstate Connecting Components | ADAPTER, BNC JACK TO BNC IN-SERIES ADAPTER | 0 |
|
$4.3750 / $9.0334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy