Part Details for 112455 by Amphenol Corporation
Overview of 112455 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 112455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112455
|
Avnet Americas | Conn BNC Adapter F/F/F 0Hz to 4GHz 50Ohm T Style Gold - Bag (Alt: 112455) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$3.9750 / $9.4860 | Buy Now |
DISTI #
99H4408
|
Avnet Americas | Conn BNC Adapter F/F/F 0Hz to 4GHz 50Ohm T Style Gold - Bulk (Alt: 99H4408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$7.1000 / $8.5100 | Buy Now |
DISTI #
523-112455
|
Mouser Electronics | RF Adapters - Tee BNC JACK JACK JACK TEE ADAPTER 50 OHM RoHS: Compliant | 222 |
|
$4.6900 / $8.0500 | Buy Now |
DISTI #
112455
|
TTI | RF Adapters - Tee BNC JACK JACK JACK TEE ADAPTER 50 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$5.2900 / $7.9600 | Buy Now |
DISTI #
112455
|
Avnet Americas | Conn BNC Adapter F/F/F 0Hz to 4GHz 50Ohm T Style Gold - Bag (Alt: 112455) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$3.9750 / $9.4860 | Buy Now |
DISTI #
99H4408
|
Avnet Americas | Conn BNC Adapter F/F/F 0Hz to 4GHz 50Ohm T Style Gold - Bulk (Alt: 99H4408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$7.1000 / $8.5100 | Buy Now |
DISTI #
B8073A1-ND3G-50
|
Avnet Abacus | Conn BNC Adapter F/F/F 0Hz to 4GHz 50Ohm T Style Gold (Alt: B8073A1-ND3G-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112455
112455 CAD Models
112455 Part Data Attributes:
|
112455
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112455
Amphenol Corporation
BNC-BNC-BNC, Female-Female-Female, Jack-jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | BNC-BNC-BNC | |
Body/Shell Style | JACK-JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |