Part Details for 1125-6-N by RAF Electronic Hardware
Overview of 1125-6-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1125-6-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8553
|
Newark | Spacer, Nylon, 6.35Mm X 7.95Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:3.556Mm, Overall Length:7.95Mm, Product Range:-, Bore Size:3.556Mm, Wire Diameter:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1125-6-N Min Qty: 1961 Package Multiple: 1 Date Code: 0 Container: Bulk | 8960 |
|
$0.1530 | Buy Now |
DISTI #
1772-1736-ND
|
DigiKey | ROUND SPACER NYLON 5/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1742 In Stock |
|
$0.0893 / $0.1800 | Buy Now |
DISTI #
761-1125-6-N
|
Mouser Electronics | Standoffs & Spacers 5/16 LNGTH 0.140 ID STD. ROUND SPACER RoHS: Compliant | 1457 |
|
$0.0820 / $0.1600 | Buy Now |
DISTI #
71322126
|
RS | 1/4 Round Spacer,1/4 Rd X 5/16 X .140 ID | RAF 1125-6-N RoHS: Not Compliant Min Qty: 2038 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0870 / $0.0950 | RFQ |
|
Bisco Industries | 11 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacer Round 3.56mm-ID 6.35mm-OD Nylon RoHS: Compliant |
9717 In Stock 8668 Factory Stock |
|
$0.0702 / $0.0828 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
RAF1125-6-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Spacer Round 3.56mm-ID 6.35mm-OD Nylon RoHS: Compliant |
9717 In Stock 8668 Factory Stock |
|
$0.0702 / $0.0828 | Buy Now |