Part Details for 112517 by Amphenol Corporation
Overview of 112517 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 112517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112517
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 112517) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
112517
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 112517) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.1625 / $4.7585 | Buy Now |
DISTI #
99H4435
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 99H4435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 100 Partner Stock |
|
$6.0100 / $7.1500 | Buy Now |
DISTI #
523-112517
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC BULKHEAD CRIMP JACK 316/U DB RoHS: Compliant | 157 |
|
$4.1300 / $6.6000 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | RF BNC CONNECTOR, FEMALE, PANEL MOUNT, CABLE MOUNT, CRIMP TERMINAL, JACK | 78 |
|
$3.8263 / $8.8299 | Buy Now |
DISTI #
112517
|
TTI | RF Connectors / Coaxial Connectors BNC BULKHEAD CRIMP JACK 316/U DB RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 181 In Stock |
|
$3.9000 / $4.5200 | Buy Now |
DISTI #
112517
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 112517) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
112517
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 112517) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.1625 / $4.7585 | Buy Now |
DISTI #
99H4435
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 99H4435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 100 Partner Stock |
|
$6.0100 / $7.1500 | Buy Now |
Part Details for 112517
112517 CAD Models
112517 Part Data Attributes:
|
112517
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112517
Amphenol Corporation
RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |