Part Details for 112596 by Amphenol RF
Overview of 112596 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4489
|
Newark | Rf/Coaxial, Bnc Plug, R/A, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 7810A, 8214, 9913, Lmr-400, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 112596 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$6.7900 / $7.3500 | Buy Now |
DISTI #
ACX1027-ND
|
DigiKey | CONN BNC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
106 In Stock |
|
$6.4042 / $10.7500 | Buy Now |
DISTI #
70031700
|
RS | Connector rf coaxial bnc rt angle crimp/solder plug for b9913 LMR400cable 50ohm | Amphenol RF 112596 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 25 |
|
$4.3400 | Buy Now |
DISTI #
AMR112596
|
Heilind Electronics | BNC RT< C/P B9913 LMR 400 | Americas - 50 in Stock |
|
$5.2969 / $7.1130 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Right Angle Crimp Plug for LMR-400 50 Ohm RoHS: Compliant |
212 In Stock |
|
$5.8200 / $9.8600 | Buy Now |
DISTI #
60190524
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2115 | Americas - 210 |
|
$9.1809 / $12.8218 | Buy Now |
DISTI #
112596
|
TME | Plug, BNC, male, angled 90°, 50Ω, soldering,crimped, for cable, POM Min Qty: 1 | 0 |
|
$6.3200 / $9.0200 | RFQ |
DISTI #
AMR112596
|
Interstate Connecting Components | BNC RT< C/P B9913 LMR 400 | 15 |
|
$5.2969 / $7.1130 | Buy Now |
|
Powell Electronics | BNC RT< C/P B9913 LMR 400 CBL Min Qty: 100 | 3 |
|
$4.4900 / $6.3000 | Buy Now |
DISTI #
112596
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6600 | Buy Now |