Part Details for 1126-4-N by RAF Electronic Hardware
Overview of 1126-4-N by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1126-4-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8559
|
Newark | Spacer, Nylon, 6.35Mm X 9.525Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:2.921Mm, Overall Length:9.525Mm, Product Range:-, Bore Size:2.921Mm, Wire Diameter:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1126-4-N Min Qty: 1887 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$0.1570 | Buy Now |
DISTI #
1772-3612-ND
|
DigiKey | 1/4 RD X 3/8 X .115 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1212 In Stock |
|
$0.1219 / $0.2500 | Buy Now |
DISTI #
761-1126-4-N
|
Mouser Electronics | Standoffs & Spacers 3/8 LNGTH 0.115 ID STD. ROUND SPACER RoHS: Compliant | 2790 |
|
$0.0930 / $0.2200 | Buy Now |
DISTI #
70006464
|
RS | SPACER, ROUND, NYLON, 3/8 INCH LENGTH, 1/4 IN OD, #4 CLEAR HOLE | RAF 1126-4-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1006 |
|
$0.2100 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Spacers Round Nylon 2.92mm 6.35mm 4 9.53mm | 1866 Factory Stock |
|
$0.0956 / $0.1145 | Buy Now |
DISTI #
RAF1126-4-N
|
DB Roberts | ROUND SPACERS 1/4 RD X 3/5 X .115 ID | 0 |
|
RFQ | |
|
Master Electronics | Spacers Round Nylon 2.92mm 6.35mm 4 9.53mm | 1866 Factory Stock |
|
$0.0956 / $0.1145 | Buy Now |