Part Details for 112660 by Amphenol Corporation
Overview of 112660 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 112660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112660
|
Avnet Americas | Conn BNC Receptacle 0Hz to 4GHz 75 Ohm Solder RA Through Hole Gold - Bag (Alt: 112660) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-112660
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC DUAL STACK PCB RECPT WHITE RoHS: Compliant | 0 |
|
$6.7800 / $11.2200 | Order Now |
|
Quest Components | RF BNC CONNECTOR, FEMALE, BOARD MOUNT, SOLDER TERMINAL, RECEPTACLE | 50 |
|
$6.9550 / $10.7000 | Buy Now |
DISTI #
112660
|
TTI | RF Connectors / Coaxial Connectors BNC DUAL STACK PCB RECPT WHITE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12675 In Stock |
|
$9.3000 / $10.4100 | Buy Now |
DISTI #
Amphenol 112660
|
PEI Genesis | RF Connectors / Coaxial Conn | 15 |
|
Buy Now | |
DISTI #
112660
|
Avnet Abacus | (Alt: 112660) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 112660
112660 CAD Models
112660 Part Data Attributes
|
112660
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112660
Amphenol Corporation
RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.3 |