-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0112
|
Newark | Bnc Straight Pcb Jack Through Hole Bulkhead Rear Mount 75 Ohm Surface Mount Contact |Amphenol Rf 112803 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9100 / $17.0400 | Buy Now |
DISTI #
ACX2269-ND
|
DigiKey | CONN BNC RCPT STR 75 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
116 In Stock |
|
$16.0153 / $22.2800 | Buy Now |
DISTI #
71675565
|
RS | BNC Straight PCB Jack, Surface Mount, 75 Ohm, Bulkhead | Amphenol RF 112803 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6700 / $19.8600 | RFQ |
DISTI #
AMR112803
|
Heilind Electronics | BNC STRAIGHT PCB JACK, SURFACE 0 | Americas - 0 in Stock |
|
$17.4769 / $17.7500 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight PCB Jack Surface Mount 75 Ohm Bulkhead RoHS: Compliant | 0 |
|
$14.1000 / $29.5400 | Buy Now |
DISTI #
112803
|
TME | Socket, BNC, female, straight, 75Ω, THT, PTFE, gold-plated Min Qty: 1 | 0 |
|
$16.1600 / $23.0700 | RFQ |
DISTI #
AMR112803
|
Interstate Connecting Components | BNC STRAIGHT PCB JACK, SURFACE 0 | 0 |
|
$17.4769 / $17.7500 | Buy Now |
|
Powell Electronics | BNC Straight PCB Jack 75 Ohm Bulkhead Min Qty: 100 | 59 |
|
$13.3900 / $16.2300 | Buy Now |
DISTI #
112803
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$14.5600 | Buy Now |
DISTI #
52342.1
|
TestEquity LLC | Amphenol RF 112803 RF BNC Connector, Straight, Jack, PCB Thru Hole, Bulkhead Rear Mnt, Surface Mnt, 75 Ohm | 0 |
|
$18.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy