Part Details for 112CNQ030ASL by Vishay Intertechnologies
Overview of 112CNQ030ASL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112CNQ030ASL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-112CNQ030ASL
|
Mouser Electronics | Schottky Diodes & Rectifiers 110 Amp 30 Volt Common Cathode RoHS: Not Compliant | 0 |
|
$11.6300 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for 112CNQ030ASL
112CNQ030ASL CAD Models
112CNQ030ASL Part Data Attributes:
|
112CNQ030ASL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
112CNQ030ASL
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 55A, 30V V(RRM), Silicon, PLASTIC, CASE D-61-8-SL, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, CASE D-61-8-SL, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE D-61-8-SL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 5100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 112CNQ030ASL
This table gives cross-reference parts and alternative options found for 112CNQ030ASL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112CNQ030ASL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-112CNQ030ASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 55A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN | Vishay Intertechnologies | 112CNQ030ASL vs VS-112CNQ030ASLPBF |