Part Details for 112KD20 by BrightKing Inc
Overview of 112KD20 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 112KD20
112KD20 CAD Models
112KD20 Part Data Attributes
|
112KD20
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
112KD20
BrightKing Inc
Varistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 383 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 9.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 895 V |