Part Details for 113-40060 by ept Connectors
Overview of 113-40060 by ept Connectors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 113-40060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9075
|
Newark | Connector, Din 41612, Plug, 15 Position, 2Row, 5.08Mm, Product Range:Type H15 Series, No. Of Contacts:15Contacts, Gender:Plug, Pitch Spacing:5.08Mm, No. Of Rows:2 Row, Rows Loaded:Z + D, Contact Plating:-, Contact Material:- Rohs Compliant: Yes |Ept 113-40060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 383 |
|
$4.9000 / $6.8500 | Buy Now |
|
Bisco Industries | 32 |
|
Buy Now | ||
DISTI #
66762590
|
Verical | Conn DIN 41612 M 15 POS 5.08mm Solder RA Thru-Hole Box Min Qty: 4 Package Multiple: 1 | Americas - 27 |
|
$12.9428 / $18.2086 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 94 |
|
$4.6800 / $10.8000 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 4 |
|
$4.2150 / $8.4300 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1 |
|
$5.6200 / $8.4300 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 88 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 5 |
|
$7.7000 / $10.5000 | Buy Now |
DISTI #
52F7270
|
Bürklin Elektronik | Male connector, type H15, 15 pole, z-d, pitch 5.08 mm, solder pin, angled, 113-40060 Min Qty: 1 | 279 |
|
$3.1443 / $4.2427 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
Buy Now |
Part Details for 113-40060
113-40060 CAD Models
113-40060 Part Data Attributes:
|
113-40060
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
113-40060
ept Connectors
Board Euro Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 41612, IEC 60603-2, STAGGERED CONFIGURATION | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |