-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1130-271K-RC-ND
|
DigiKey | FIXED IND 270UH 4.5A 110 MOHM TH Min Qty: 212 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5400 | Buy Now |
DISTI #
1130-271K-RC
|
Avnet Americas | Power Inductor, 270 uH, 4.5 A, 4.5 A, 110 Milliohm, ± 10% - Bulk (Alt: 1130-271K-RC) RoHS: Compliant Min Qty: 212 Package Multiple: 106 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4875 / $6.2338 | Buy Now |
DISTI #
542-1130-271K-RC
|
Mouser Electronics | Power Inductors - Leaded 270uH 10% RoHS: Compliant | 0 |
|
$5.8900 / $6.4200 | Order Now |
DISTI #
73771799
|
RS | Ind0.77x1.1x.84in,270uH10%4.5A, non-shdTH, Bulk, Bag Packaging | Bourns 1130-271K-RC RoHS: Compliant Min Qty: 212 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6000 / $6.5900 | RFQ |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 4.5A 110mOhm DCR RDL RoHS: Compliant | 0 |
|
$6.0200 / $8.7800 | Buy Now |
DISTI #
1130-271K-RC
|
Avnet Americas | Power Inductor, 270 uH, 4.5 A, 4.5 A, 110 Milliohm, ± 10% - Bulk (Alt: 1130-271K-RC) RoHS: Compliant Min Qty: 212 Package Multiple: 106 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4875 / $6.2338 | Buy Now |
DISTI #
1130-271K-RC
|
Avnet Abacus | Power Inductor, 270 uH, 4.5 A, 4.5 A, 110 Milliohm, � 10% (Alt: 1130-271K-RC) RoHS: Compliant Min Qty: 212 Package Multiple: 106 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 4.5A 110mOhm DCR RDL RoHS: Compliant | 0 |
|
$6.0200 / $8.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1130-271K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1130-271K-RC
Bourns Inc
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.016 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 19.558 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27.94 mm | |
Package Length | 21.336 mm | |
Package Style | Radial | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 1130-271K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1130-271K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1130-271K | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 1130-271K-RC vs 1130-271K |