Part Details for 113030K13M080 by Molex
Overview of 113030K13M080 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 113030K13M080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL130010-0493
|
Heilind Electronics | 113030K13M080 CORD ASSEMBLY MINI 3 PI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16496553
|
Verical | Cable Assembly Circular 8m 16AWG Mini Change to Mini Change 3 to 3 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$127.3500 / $131.2900 | Buy Now |
DISTI #
Molex 113030K13M080
|
PEI Genesis | Sensor Cables / Actuator Cable | 0 |
|
Buy Now |