-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMPM-SMPM, Jack-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9213
|
Newark | Rf Coax Adapter, Smpm-Smpm Jack, 50 Ohm, Convert From Coax Type:Smpm, Convert From Gender:Jack, Convert To Coax Type:Smpm, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 1132-4006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$31.8800 | Buy Now |
DISTI #
1132-4006-ND
|
DigiKey | CONN ADAPT JACK-JACK SMPM 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
47 In Stock |
|
$110.1304 / $129.1200 | Buy Now |
DISTI #
ASV1132-4006
|
Heilind Electronics | SMPM FEMALE TO FEMALE BULLET, SPRING LOADED | Americas - 25 in Stock |
|
$105.4767 / $114.3904 | Buy Now |
|
Onlinecomponents.com | SMPM Female to Female Bullet - Spring Loaded RoHS: Compliant |
100 On Order |
|
$69.4500 / $123.5900 | Buy Now |
DISTI #
39229293
|
Verical | Conn SMPM Adapter 0Hz to 40GHz 50Ohm ST F/F Gold Over Nickel Bag Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$39.7442 / $44.7142 | Buy Now |
DISTI #
ASV1132-4006
|
Interstate Connecting Components | SMPM FEMALE TO FEMALE BULLET, SPRING LOADED | 75 |
|
$105.4767 / $114.3904 | Buy Now |
DISTI #
1132-4006
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$70.0600 / $98.3400 | Buy Now |
DISTI #
2787902
|
element14 Asia-Pacific | RF COAX ADAPTER, SMPM JACK-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$99.2544 | Buy Now |
DISTI #
2787902
|
Farnell | RF COAX ADAPTER, SMPM JACK-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 4 |
|
$65.6580 | Buy Now |
DISTI #
1132-4006
|
FDH Electronics | Connector Min Qty: 1 | 22 |
|
$87.3290 / $115.9090 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1132-4006
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1132-4006
Amphenol SV Microwave
RF Connector Adapter, SMPM-SMPM, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SMPM-SMPM | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 450VAC V | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
VSWR | 1.4 |