Part Details for 1132260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1132260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1132260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0308
|
Newark | Sss Relais 5V/230V 1Aac |Weidmuller 1132260000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0400 / $42.8000 | Buy Now |
DISTI #
1132260000-ND
|
DigiKey | SSS RELAIS 5V/230V 1AAC Min Qty: 20 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1940 | Buy Now |
DISTI #
1132260000
|
Avnet Americas | Solid State Relay 1 NO 5VDC 250VAC 1A Black Plug-In Connection - Bulk (Alt: 1132260000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1132260000
|
Mouser Electronics | Solid State Relays - PCB Mount SSS RELAIS 5V/230V 1AAC | 0 |
|
$30.1500 / $40.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$26.1000 / $35.0300 | Buy Now | |
DISTI #
1132260000
|
Avnet Americas | Solid State Relay 1 NO 5VDC 250VAC 1A Black Plug-In Connection - Bulk (Alt: 1132260000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1132260000
|
Avnet Americas | Solid State Relay 1 NO 5VDC 250VAC 1A Black Plug-In Connection - Bulk (Alt: 1132260000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |